This 26-contact shrouded ejector header features a HDR gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a straight body orientation with a center slot polarization type. The header has a maximum current rating of 1A and a height of 23.3mm.
Harting 0918 526 7914 001 technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 23.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 0918 526 7914 001 to view detailed technical specifications.
No datasheet is available for this part.