Harting 09180257001 technical specifications.
| Approvals | UL |
| Capacitance | 45.9pF |
| Characteristic Impedance | 105R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2.1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Strands | 7 |
| Number of Ways | 25 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.037inch |
| Ribbon Width | 1.237inch |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.41mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180257001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.