
37-conductor shielded cable assembly featuring 28AWG copper conductors with 7 strands each, offering a 75-ohm characteristic impedance and 1.3A current rating. This black PVC insulated assembly operates between -20°C and 105°C, with a 300V voltage rating. The flat ribbon cable measures 1.85 inches wide and 0.035 inches thick, with a 0.05-inch pitch, extending 100 feet. RoHS compliant.
Harting 09180377007 technical specifications.
| Capacitance | 78.7pF |
| Characteristic Impedance | 75R |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Strands | 7 |
| Number of Ways | 37 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.85inch |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 46.99mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Harting 09180377007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.