Harting 09181109621 technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 18mm |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SEK-PCB |
| Termination | Through Hole |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09181109621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.