Harting 0918110962100 technical specifications.
| Depth | 6.1mm |
| Gender | Male |
| Height | 7.45mm |
| Length | 18mm |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Harting 0918110962100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.