Harting 09181149621(20) technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 2.54mm |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Reach SVHC Compliant | No |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09181149621(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.