Harting 09181169422 technical specifications.
| Contact Material | Nickel, Copper Alloy |
| Current Rating | 2A |
| Gender | Receptacle |
| Height | 5.5mm |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 195 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 09181169422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.