Harting 09181169621 technical specifications.
| Depth | 6.1mm |
| Gender | Male |
| Height | 7.45mm |
| Length | 25.62mm |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09181169621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.