16-position, 2-row male board connector with a 2.54mm pitch. Features straight, through-hole termination with IDC/solder capability and a locking mechanism. Constructed with PBT, resin, and thermoplastic materials, it boasts a 1A current rating and operates within a -55°C to 105°C temperature range. The gray insulator is UL94 V-0 flammability rated, and the tin/nickel contacts ensure reliable connectivity.
Harting 09181169622 technical specifications.
| Color | Grey |
| Contact Material | Tin, Nickel |
| Current Rating | 1A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.5mm |
| Lead Length | 3.3mm |
| Length | 25.62mm |
| Material | PBT, Resin, Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 195 |
| Packaging | Tray |
| PCB Thickness | 127mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Through Hole |
| Test Voltage | 1kV |
| Width | 25.62mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09181169622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.