20-contact, 2-row board connector with a 2.54mm pitch. Features straight, female receptacle with solder terminals and a locking mechanism. Rated for 1A current and 1kV test voltage, operating between -55°C and 105°C. Through-hole mounting on PCBs, constructed with PBT and resin insulator in a gray color. UL94 V-0 flammability rating.
Harting 09181209622 technical specifications.
| Color | Grey |
| Contact Material | Tin, Nickel |
| Current Rating | 1A |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.5mm |
| Lead Length | 3.3mm |
| Length | 30.7mm |
| Material | PBT, Resin, Thermoplastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 127mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Through Hole |
| Test Voltage | 1kV |
| Width | 30.74mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09181209622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.