Harting 09181309622 technical specifications.
| Current Rating | 2A |
| Height | 5.5mm |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 09181309622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.