Harting 09181509622 technical specifications.
| Contact Material | Tin, Nickel, Copper Alloy |
| Current Rating | 2A |
| Gender | Male |
| Height | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 75 |
| Packaging | Bulk |
| PCB Thickness | 127mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09181509622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.