
This 6-position rectangular connector features a 1A current rating and a 0.1inch pitch. It is designed for through hole mounting and has a copper alloy contact material. The connector is made of PBT insulation material and has a grey color. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Harting 09185066329 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.242inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185066329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.