This 6-position, 2-row right-angle header features male pin contacts made of copper alloy with a square shape and 0.2-inch mating length. Designed for through-hole mounting with a 2.54mm pitch and 0.1-inch row spacing, it offers a 1A current rating and operates within a -55°C to 125°C temperature range. The grey PBT insulation is UL94 V-0 rated for flammability, and the component is RoHS compliant.
Harting 09185066913 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Weight | 0.136863oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185066913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.