6-way, right-angle IDC socket receptacle with a 2.54mm pitch and 2 rows, designed for ribbon cable termination. Features brass contacts with gold plating, rated for 1A contact current and 2A overall current, with a 320V voltage rating. Operates within a -40°C to 105°C temperature range and offers 100 mating cycles. Housing is grey, UL94 V-0 flammability rated, and suitable for free-hanging, cable mounting.
Harting 09185067813 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SEK |
| Termination | IDT |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185067813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.