6-position, 2-row right-angle wire-to-board header with a 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts with gold plating and a square shape, rated for 1A current and 500V voltage. Constructed with a grey PBT insulator and copper alloy/brass contacts, this connector offers a wide operating temperature range of -55°C to 125°C and a UL94 V-0 flammability rating. Termination is via through-hole solder, with a tail length of 2.9mm and contact mating length of 0.2 inches.
Harting 09185067903 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Brass, Thermoplastic |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK-18 |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.14674oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185067903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.