
Straight male pin header with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Contacts are copper alloy with gold plating, offering a 1A current rating and 350V voltage rating. Insulation is PBT in grey, with a flammability rating of UL94 V-0. Designed for through-hole mounting with a solder termination, this component operates between -55°C and 125°C and supports 100 mating cycles.
Harting 09185067904 technical specifications.
| Color | Beige, Grey |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Length | 29mm |
| Lead Pitch | 2.54mm |
| Length | 27.2mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185067904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.