Six-position, two-row male pin header with straight solder termination. Features copper alloy, brass contacts with gold plating and a 2.54mm lead pitch. Rated for 1A current and 350V working voltage, with a mating cycle of 100. Constructed with PBT insulation and a UL94 V-0 flammability rating, operating between -55°C and 125°C.
Harting 09185067914 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185067914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.