
This board-to-board connector features 10 male pin contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. Designed for right-angle mounting with a through-hole termination, it offers a solder connection and a locking mechanism. The copper alloy contacts are rated for 1A current and 500V voltage, with a mating length of 0.242 inches. Operating within a temperature range of -55°C to 125°C, the connector boasts a UL94 V-0 flammability rating and a gray PBT insulator.
Harting 09185106321 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.242inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185106321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
