10-position, straight male header with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy male pin contacts with a 2A current rating and 500V voltage rating. Insulated with grey PBT material, this low-profile component offers a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. Designed for through-hole mounting, it is RoHS compliant and lead-free.
Harting 09185106322 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185106322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.