
10-position, 2-row male pin header with a 2.54mm pitch. Features gold-plated copper alloy contacts, a straight, through-hole mounting orientation, and solder termination. Rated for 1A current and 500V voltage, with an operating temperature range of -55°C to 125°C. Insulated with gray PBT material, boasting a UL94 V-0 flammability rating and 200 mating cycles.
Harting 09185106324 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Brass, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Length | 29mm |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 20.3mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185106324 to view detailed technical specifications.
No datasheet is available for this part.