
10-position, 2-row right-angle header with male pin contacts. Features gold-plated copper alloy contacts, a 2.54mm pitch, and a 2A current rating. Insulation is grey PBT with a UL94 V-0 flammability rating. Through-hole termination supports 350V AC/DC working voltage and 200 mating cycles.
Harting 09185106903 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK 18 |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185106903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.