Harting 09185106914 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Weight | 0.232808oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185106914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.