10-position, 2-row right-angle header with male pin contacts. Features gold-plated copper alloy contacts on a 2.54mm pitch, rated for 2A current and 320V/350V voltage. Through-hole mount termination with a PBT insulation material and UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C, with a mating cycle of 100.
Harting 09185107323 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 11.99mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Mating Cycles | 100 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185107323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.