10-way, right-angle male pin header with a 2.54mm pitch, featuring gold-plated copper alloy contacts for 1A current rating and 350V voltage rating. This through-hole mount connector offers 100 mating cycles and a PBT insulation material with UL94 V-0 flammability. Operating within a -55°C to 125°C temperature range, it includes a latching mechanism for secure connection.
Harting 09185107903 technical specifications.
| Color | Beige, Grey |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 25.75mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 32.3mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185107903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.