10-way, straight male pin header connector with a 2.54mm lead pitch and 0.1-inch row spacing. Features brass contacts with gold plating, a 1A current rating, and a 350V voltage rating. Designed for through-hole mounting with solder termination and a grey, UL94 V-0 flammability rated housing. Offers a mating cycle of 100 and operates within a temperature range of -55°C to 125°C.
Harting 09185107914 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Pitch | 2.54mm |
| Length | 32.3mm |
| Mating Cycles | 100 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185107914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.