Harting 09185146322 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.24inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185146322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.