14-position, 2-row male header with straight, through-hole mounting and press-fit termination. Features copper alloy male pins with a square contact shape and 0.242-inch mating length, rated for 2A current. The grey PBT insulation offers UL94 V-0 flammability resistance. This RoHS compliant component has a 2.54mm pitch and 0.1-inch row spacing.
Harting 09185146329 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.242inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185146329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.