
14-position, 2-row receptacle connector with 2.54mm pitch and right-angle orientation. Features IDC termination for ribbon wire, supporting 26-28AWG. Rated for 1A contact current and 350V AC/DC, with a test voltage of 500V. Gold-plated brass/copper alloy female socket contacts offer 200 mating cycles. Operating temperature range of -55°C to 125°C, UL94 V-0 flammability rating, and RoHS compliant.
Harting 09185146813 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Brass, Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 6.1mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SEK |
| Termination | IDT |
| Test Voltage | 500V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 22.4mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185146813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.