14-position, 2-row male pin receptacle with a 2.54mm pitch. Features straight orientation, solder termination, and a 1A current rating. Constructed with a copper alloy, gold-plated contact material and a PBT insulator. Rated for 350V AC/DC, operating temperature range of -55°C to 125°C, and 200 mating cycles. Through-hole mount with a beige insulator and UL94 V-0 flammability rating.
Harting 09185146904 technical specifications.
| Package/Case | SMC |
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 28.65mm |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Length | 37.4mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.247623oz |
| Width | 50.4mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185146904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.