16-position, 2-row right-angle socket connector with IDC termination. Features a 2.54mm lead pitch and 0.1-inch row spacing, designed for ribbon wire with a gauge range of 26-28AWG. Offers a 1A contact current rating, gold-plated brass female contacts, and a voltage rating of 320V AC/350V DC. This grey, free-hanging receptacle supports 100 mating cycles and operates within a temperature range of -55°C to 125°C, with UL94 V-0 flammability.
Harting 09185167813 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Length | 24.9mm |
| Mating Cycles | 100 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | IDT |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185167813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.