Rectangular PCB plug connector featuring 20 male pin contacts with gold-plated copper alloy construction and a 2.54mm pitch. This straight, two-row connector offers a 2A current rating and operates within a -55°C to 125°C temperature range. Designed for through-hole mounting with solder termination, it boasts a UL94 V-0 flammability rating and PBT insulation in a grey color.
Harting 09185205324 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 9.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185205324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.