
20-position, 2-row right-angle male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts with a square shape and 0.76µm gold mating finish. Rated for 1A current and operates within a -55°C to 125°C temperature range. Constructed with PBT insulation in grey, meeting UL94 V-0 flammability rating. Through-hole termination and IEC approval.
Harting 09185205903 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 25.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Through Hole |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185205903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.