20-position, 2-row right-angle IDC socket with strain relief, designed for ribbon cable termination. Features brass contacts with gold plating, rated for 1A current and 320V/350V voltage. Operates across a -55°C to 125°C temperature range with a 2.54mm lead pitch and 2.54mm row spacing. This grey, UL94 V-0 flammability rated receptacle supports up to 100 mating cycles and is RoHS compliant.
Harting 09185207813 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Length | 30mm |
| Mating Cycles | 100 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | SEK |
| Termination | IDT |
| Voltage Rating | 320V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.107233oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185207813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.