26-position, 2-row male pin header with a 2.54mm pitch, designed for through-hole mounting with a right-angle orientation. Features copper alloy contacts with gold plating for superior conductivity and durability, rated for 2A current and 500V voltage. Insulated with grey PBT material, meeting UL94 V-0 flammability standards, and operating within a temperature range of -55°C to 125°C. This RoHS compliant component is suitable for general applications requiring reliable connections.
Harting 09185265903 technical specifications.
| Approvals | IEC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 25.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 52.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185265903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.