
26-position, 2-row right-angle receptacle socket for ribbon cable termination. Features brass contacts with gold plating, rated for 2A current. Designed for free-hanging, cable mounting with a 2.54mm pitch. Compatible with 26-28AWG wire gauges. RoHS compliant.
Harting 09185266803 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7.2mm |
| Gender | Receptacle |
| Length | 37.6mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185266803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.