Harting 09185266911001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SEK |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09185266911001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.