
26-position, 2-row male right-angle board-to-board connector with a 2.54mm (0.1 inch) pitch. Features copper alloy male pin contacts with a 2A current rating and 0.2-inch mating length. Insulated with grey PBT material, rated UL94 V-0 for flammability, and operates between -55°C and 125°C. Through-hole mounting with solder termination and a latch & eject mechanism.
Harting 09185266913 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185266913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
