34-position, 2-row male pin header for through-hole mounting. Features copper alloy contacts with a square shape and 0.228-inch mating length, rated for 1A current and 500V voltage. Insulated with grey PBT material, it operates from -55°C to 125°C and boasts UL94 V-0 flammability. This RoHS compliant component has a 0.1-inch pitch and row spacing, with straight orientation and solder termination.
Harting 09185346902 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.228inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185346902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.