This Harting SEK series connector features 34 male pin contacts with a 0.1 inch pitch and 0.228 inch contact mating length. It is available in a bulk packaging quantity of 50 and is RoHS compliant. The connector is designed for through hole mounting and has a wire wrap termination.
Harting 09185347907 technical specifications.
| Color | Beige |
| Contact Mating Length | 0.228inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185347907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.