40-position, 2-row right-angle male pin header with 2.54mm pitch. Features gold-plated copper alloy square contacts, rated for 1A current and 350V AC/DC. Through-hole mounting with solder termination, insulation material is PBT with a UL94 V-0 flammability rating. Operates between -55°C and 125°C, with a mating cycle rating of 200.
Harting 09185406323 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Brass, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Test Voltage | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 58.4mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185406323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.