
40-position, 2-row right-angle header with male pin contacts. Features a 2.54mm lead pitch and 0.1-inch row spacing, with gold-plated brass contacts rated for 1A per contact and 2A overall. Through-hole termination supports solder connections, and the component operates within a -40°C to 105°C temperature range with a 350V voltage rating. UL94 V-0 flammability rating and RoHS compliance are included.
Harting 09185406903 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 25.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Length | 70.4mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185406903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.