Harting 09185407804 technical specifications.
| Contact Type | Female Socket |
| Housing Color | Grey |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SEK |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185407804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.