40-position, 2-row straight male pin header with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features gold-plated copper alloy male pins with a 2A current rating and 350V working voltage. Insulated with grey PBT material, this header offers a wide operating temperature range of -55°C to 125°C and boasts 100 mating cycles. UL94 V-0 flammability rating ensures safety.
Harting 09185407914 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Length | 29mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185407914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.