This 40-position, 2-row through-hole connector features a beige color and 0.1inch pitch. It is designed for use with male pin contacts and is available in a bulk packaging quantity of 50. The connector is RoHS compliant and suitable for general applications.
Harting 09185407917 technical specifications.
| Color | Beige |
| Contact Mating Length | 0.228inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185407917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.