
The Harting SEK series rectangular connector features 50 positions in a 2-row configuration with a 0.1inch pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is made from copper alloy contacts with a gold plating and has a flammability rating of UL94 V-0. It is also RoHS compliant and available in a bulk packaging option.
Harting 09185505322 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185505322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.