50-position, 2-row male pin header with gold-plated copper alloy contacts. Features a 0.1-inch pitch and 0.228-inch mating length, designed for through-hole termination. Insulated with grey PBT material, it offers a 2A current rating and operates within a -55°C to 125°C temperature range. This RoHS compliant component has a UL94 V-0 flammability rating.
Harting 09185505904 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185505904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.