50-position, 2-row right-angle header with male pin contacts. Features a 2.54mm lead pitch and a 1A contact current rating, with a 2A overall current rating. Contacts are gold-plated copper alloy with a square shape, and the insulation material is grey PBT with a UL94 V-0 flammability rating. Designed for through-hole mounting and solder termination, this component operates within a temperature range of -55°C to 125°C and supports 350V working voltage.
Harting 09185506903 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Poles | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185506903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.