
This 50-position, 2-row through hole connector features male pin contacts with a mating length of 0.2inch and a pitch of 0.1inch. It is available in a bulk packaging quantity of 50 pieces. The connector is RoHS compliant and has a termination of solder. It is part of the SEK series from Harting.
Harting 09185507923 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.2inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185507923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.