
This 64-position rectangular connector features a right-angle orientation, gold-plated contacts, and a current rating of 2A. It is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations. The connector has a contact mating length of 0.242inch and a pitch of 0.1inch, with a row spacing of 0.1inch. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Harting 09185645323 technical specifications.
| Approvals | IEC |
| Color | Grey |
| Contact Mating Length | 0.242inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 9.3mm |
| Gender | Male |
| Length | 89.3mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185645323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
